Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available.

Linear scales offer
● Sturdy construction
● High resistance to vibration
● Protection rating are similar in upright and reclining position

● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.

Features include
● Enhanced vibration-resistance and durability
● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop
● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments
● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction

The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.
3
Найдено
Вы сделали новый выбор
Нажмите "Применить фильтры", чтобы увидеть новые товары
Выбранные параметры поиска
Параметры
Вы просматриваете 1 - 3 из 3 результатов
Отображение на экране:
Показать на странице
20
  • 20
  • 50
  • 100
Цена
(без НДС)
Информация о товаре
Linear Scale AT715 350mm
  • руб 55 093,74
  • За шт.
  • Сравнить
  • RS-номер 795-9912
  • Бренд Mitutoyo
  • Номер производителя (MPN) 539-802
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • руб 56 634,42
  • За шт.
  • Сравнить
  • RS-номер 795-9930
  • Бренд Mitutoyo
  • Номер производителя (MPN) 539-807
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • руб 55 093,74
  • За шт.
  • Сравнить
  • RS-номер 795-9924
  • Бренд Mitutoyo
  • Номер производителя (MPN) 539-804
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
Вы просматриваете 1 - 3 из 3 результатов