Меню
Все товары
Личный кабинет
0.00(без НДС)

Искать с использованием:

  • RS stock number
  • Manufacturer part number
  • Keywords
Меню

Предохранители, розетки и выключатели

Although they work in different ways, fuses and circuit breakers broadly have the same purpose; to protect electrical appliances and electrical circuits from short circuits, and excessive current (called overcurrent or overload)....

Fuses

Fuses are relatively low cost electrical safety devices. If too much current enters the circuit, the fuse will burn out (sometimes called blowing out). When the fuse blows out it breaks the circuit. This protects the attached devices and allows you to touch devices without being electrocuted. When the fuse blows, it must be replaced before using the device or appliance again.

Circuit breakers

Circuit breakers work in a similar way to fuses, but they are resettable. Once a fault is detected (this is typically a short circuit or an excessive amount of current flowing through the circuit) the circuit breaker will interrupt the flow of current. When the circuit breaker trips, it's simply a case of flicking a switch to reset the circuit breaker. As soon as you've reset the circuit breaker, it is ready to use again.

Sockets

Sockets are a type of connector that have been designed to join two electrical circuits. Sockets, sometimes called mains power sockets, enable you to power electrical appliances and devices. They are found in all environments where power is required, whether it is a residential, commercial or industrial space. Sockets have universal sizing making them easy to replace. However, standard socket sizes and voltage requirements vary by country.

Держатели предохранителей

Держатели предохранителей

Защита от замыкания и автоматические выключатели

Защита от замыкания и автоматические выключатели

Клещи и инструменты для тестирования предохранителей

Клещи и инструменты для тестирования предохранителей

Молниезащита

Молниезащита

Предохранители

Предохранители

Предохранители для монтажа на печатные платы

Предохранители для монтажа на печатные платы

Распределительные коробки

Распределительные коробки